
Clock buffer and driver featuring a low-jitter PLL-based multiplier/divider with programmable delay lines down to sub-10ps. This integrated circuit operates with LVTTL input and offers a maximum frequency of 500MHz. Designed for surface mount applications in a 24-SSOP package with gold contact plating, it functions across an operating temperature range of -40°C to 85°C. The device supports a 3V to 3.6V supply voltage, with a typical operating voltage of 3.3V.
Texas Instruments CDC5801DBQ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 500MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDC5801 |
| Supply Current | 70mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC5801DBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.