
The CDC5801DBQRG4 is a single-channel LVTTL clock buffer from Texas Instruments, operating at a maximum frequency of 500MHz and a supply voltage of 3.3V. It is packaged in a 16-pin SSOP package and is suitable for surface mount applications. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum power dissipation of 1.4W and a supply current of 70mA.
Texas Instruments CDC5801DBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC5801 |
| Supply Current | 70mA |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC5801DBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
