
The CDC5806PW is a single clock buffer IC with a maximum supply voltage of 3.6V and an operating supply voltage of 3.3V. It operates at a maximum frequency of 54MHz and has a maximum duty cycle of 60%. The device is packaged in a TSSOP20 package and is RoHS compliant. It is designed for surface mount applications and has a weight of 0.002716oz.
Texas Instruments CDC5806PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 54MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Duty Cycle | 60% |
| Max Frequency | 74MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC5806 |
| Supply Current | 45mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC5806PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.