
The CDC5806PWG4 is a single clock buffer IC from Texas Instruments, operating at 3.3V with a maximum frequency of 54MHz. It features an LVTTL input interface and is packaged in a TSSOP20 package. The device is RoHS compliant and lead-free, suitable for surface mount applications.
Texas Instruments CDC5806PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 54MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 74MHz |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC5806 |
| Supply Current | 45mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC5806PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.