
The CDC5806PWR is a clock buffer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 3.3V and a maximum frequency of 74MHz. The device is packaged in a TSSOP20 package and is designed for surface mount applications. It is RoHS compliant and contains lead, making it suitable for certain applications. The IC has a supply current of 45mA and a weight of 0.002716oz.
Texas Instruments CDC5806PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 54MHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 74MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC5806 |
| Supply Current | 45mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC5806PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
