
The CDC5806PWRG4 is a clock buffer IC from Texas Instruments with a TSSOP20 package and surface mount configuration. It operates within a temperature range of -40°C to 85°C and is designed for use with LVTTL input signals. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It can handle a maximum frequency of 74MHz and a supply current of 45mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDC5806PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 54MHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 74MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC5806 |
| Supply Current | 45mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC5806PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.