
The CDC582PAH is a 100MHz LVPECL clock buffer from Texas Instruments, packaged in a TQFP-52. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The device is RoHS compliant and features a gold contact plating. It is designed for surface mount applications and is available in a tray packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVPECL |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.009111oz |
| RoHS | Compliant |