
3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 52-TQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDC586PAHRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Gold |
| Frequency | 100MHz |
| Input | LVTTL |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDC586 |
| Supply Current | 1mA |
| Weight | 0.009111oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC586PAHRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
