
The CDC7005GVAT is a clock buffer IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V and has a maximum frequency of 800MHz. The device is packaged in a BGA-64 package and is suitable for surface mount applications. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments CDC7005GVAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDC7005GVAT technical specifications.
| Package/Case | BGA |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CDC7005 |
| Weight | 0.006004oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CDC7005GVAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
