The CDC7005RGZRG4 is a single LVCMOS clock buffer from Texas Instruments, operating at a maximum frequency of 800MHz. It is designed to work with a supply voltage of 3.3V and is packaged in a VQFN package. The device is RoHS compliant and suitable for surface mount applications, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDC7005RGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC7005 |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC7005RGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
