Clock Generator 3.5MHz to 180MHz-IN 48-Pin VQFN EP T/R
Texas Instruments CDC7005RGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 7005 |
| Propagation Delay (tpd) | 0.95 |
| Max I(ol) | 0.006 |
| Power Supply Current-Max (ICC) | 265 |
| fmax-Min | 800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDC7005RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.