
The CDC7005ZVA is a single LVCMOS clock buffer from Texas Instruments, operating at a maximum frequency of 800MHz. It is designed to function within a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in LFBGA and is compliant with RoHS regulations. It is a lead-free component, suitable for surface mount applications.
Texas Instruments CDC7005ZVA technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 348 |
| Packaging | Tray |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC7005 |
| Weight | 0.00582oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC7005ZVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.