
Surface mount clock generator with 5 outputs, operating from 3V to 3.6V with a typical 3.3V supply. Features a single LVCMOS input and generates frequencies up to 800MHz, with a specified input range of 3.5MHz to 180MHz. Packaged in a 64-pin BGA with copper, tin, and silver contact plating, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments CDC7005ZVAT technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 180MHz |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC7005 |
| Supply Current | 230mA |
| Weight | 0.00582oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC7005ZVAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.