3-PLL clock synthesizer, multiplier, and divider IC featuring 6 outputs and a maximum frequency of 300MHz. This surface-mount component operates from a 3V to 3.6V supply, with a typical 3.3V operating voltage and a 90mA supply current. It accepts crystal input and utilizes an I2C interface for control. The device is housed in a 20-TSSOP package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments CDC706PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDC706 |
| Supply Current | 90mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC706PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
