
The CDC706PWR is a 3.3V clock generator IC from Texas Instruments, operating at a frequency of up to 300MHz. It features a crystal input and is available in a lead-free TSSOP-14 package. The device is RoHS compliant and suitable for surface mount applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Texas Instruments CDC706PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC706 |
| Supply Current | 115mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC706PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.