
The CDC857-3DGG is a clock generator from Texas Instruments, operating within a temperature range of 0°C to 85°C. It features a nominal supply current of 235mA and is designed for surface mount applications. The device is compliant with RoHS regulations and is available in a TSSOP package quantity of 80, packaged in rail/Tube. It supports LVTTL input and has a maximum operating frequency of 167MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 235mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
