
Custom-programmed 3-PLL clock synthesizer, multiplier & divider 20-TSSOP
Texas Instruments CDC906PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 167MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC906 |
| Supply Current | 90mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC906PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.