
The CDC906PWR is a clock generator from Texas Instruments with a maximum frequency of 167MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is RoHS compliant and features a gold contact plating. It is available in a TSSOP20 package and is suitable for surface mount applications.
Texas Instruments CDC906PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 167MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC906PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
