
The CDC924DLG4 is a clock generator IC with a crystal input frequency of 133MHz. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 3.465V. The device is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It has a supply current of 35mA and a weight of 0.024508oz.
Texas Instruments CDC924DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 133MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 24 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC924 |
| Supply Current | 35mA |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC924DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.