The CDC925DLG4 is a 2-channel clock generator IC with a maximum frequency of 133MHz. It operates over a temperature range of 0°C to 85°C and is supplied with a voltage between 2.375V and 3.465V, drawing a maximum current of 35mA. The device is packaged in a SSOP56 package and is lead-free and RoHS compliant. It is designed for surface mount applications and is available in a rail/Tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 133MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC925 |
| Supply Current | 35mA |
| Weight | 0.024508oz |
| RoHS | Compliant |