This is a surface mount clock IC with a crystal input, operating at a maximum frequency of 133MHz and a nominal supply current of 12mA. The IC is designed to operate within a temperature range of 0°C to 85°C and is compliant with lead-free standards. It is packaged in a tape and reel format with 1000 units per reel. The IC is RoHS compliant and features a PLL for clock generation.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 133MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
