
133MHz, PROC SPECIFIC CLOCK GENERATOR, PDSO56, GREEN, PLASTIC, SSOP-56
Texas Instruments CDC925DLRG4 technical specifications.
| Package/Case | SSOP |
| Frequency | 133MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC925DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.