
This is a clock generator IC with a crystal input frequency of 133MHz. It operates within a temperature range of 0°C to 85°C and has a nominal supply current of 250mA. The device is RoHS compliant and lead free, packaged in a surface mount SSOP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Frequency | 133MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 140 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.024508oz |
| RoHS | Compliant |