
Differential Clock Synthesizer/Driver, 12 outputs, 133MHz max frequency, 3.3V operating supply voltage (3.135V-3.465V range). Features PLL, surface mount TSSOP package with gold contact plating. Operates from 0°C to 85°C, with 45mA supply current and 730mW max power dissipation. RoHS compliant and lead-free.
Texas Instruments CDC950DGG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 133MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC950 |
| Supply Current | 45mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC950DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.