
The CDC950DGGRG4 is a clock generator from Texas Instruments, packaged in a TSSOP-48 package. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is designed for surface mount applications and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments CDC950DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 133MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 12 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC950 |
| Supply Current | 45mA |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC950DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
