
200-MHz Clock Synthesizer/Driver with Spread Spectrum and Device Control Interface. This integrated circuit features a 200MHz maximum frequency, accepting crystal input. It offers 17 outputs and operates from a 3.135V to 3.465V supply voltage, with a typical 3.3V operating voltage. Packaged in a 48-SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates between 0°C and 70°C.
Texas Instruments CDC960DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 850mW |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 17 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC960 |
| Supply Current | 185mA |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC960DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
