
200MHz Clock Synthesizer/Driver with Spread Spectrum and Device Control Interface. This integrated circuit features a 3.3V operating supply voltage, accepting crystal input for precise clock generation. It offers 17 outputs and a PLL for flexible clock distribution. Packaged in a 48-SSOP with gold contact plating, this surface-mount component operates within a 0°C to 70°C temperature range.
Texas Instruments CDC960DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Frequency | 200MHz |
| Height | 2.59mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 185mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 17 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDC960 |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDC960DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
