
Clock Generator IC, 4-output, 133MHz frequency, capable of up to 800MHz max frequency. Features a 50% duty cycle and PLL for precise clock synthesis. Operates with a 2.5V supply voltage, ranging from 2.375V to 2.625V, and consumes 115mA operating supply current. Packaged in a 28-TSSOP with gold contact plating, this surface mount component is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Texas Instruments CDCD5704PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Duty Cycle | 50% |
| Frequency | 133MHz |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCD5704 |
| Supply Current | 115mA |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCD5704PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.