Rambus XDR™ Clock Generator 28-TSSOP 0 to 70
Sign in to ask questions about the Texas Instruments CDCD5704PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCD5704PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 133MHz |
| Height | 1.2mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 800MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDCD5704 |
| Thickness | 1mm |
| Weight | 0.004145oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCD5704PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.