
The CDCDLP223PW is a clock generator IC with a nominal supply current of 20mA and an operating supply voltage of 3.3V. It is available in a TSSOP20 package and is suitable for use in applications with a maximum operating temperature of 85°C. The device is RoHS compliant and has a maximum frequency of 400MHz. It is a single circuit device with a nominal supply voltage of 3.3V and is packaged in a rail/tube packaging format with 70 units per package. The device is not radiation hardened and has a lead-free plating of gold.
Texas Instruments CDCDLP223PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 20MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCDLP223 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCDLP223PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
