
3.3V Clock Synthesizer for DLP Systems 20-TSSOP -40 to 85
Texas Instruments CDCDLP223PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 20MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCDLP223 |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCDLP223PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
