
High-performance 5-output clock buffer and driver, supporting up to 1.5GHz frequencies. Features LVCMOS input and SPI/Serial interface for flexible control. Operates across a wide temperature range of -40°C to 85°C with a supply voltage from 3V to 3.6V. Packaged in a lead-free VQFN surface-mount case with gold contact plating, ideal for demanding timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE18005RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 1.5GHz |
| Input | LVCMOS |
| Input Current | 20mA |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCE18005 |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE18005RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
