The CDCE421RGER is a clock generator from Texas Instruments with a nominal supply current of 91mA and a maximum supply voltage of 3.6V. It operates over a temperature range of -40°C to 85°C and is available in a VQFN EP package. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The clock generator features a PLL and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Frequency | 2.35GHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCE421 |
| Weight | 0.001601oz |
| RoHS | Compliant |