
The CDCE421RGERG4 is a single crystal oscillator with a nominal operating frequency of 2.35GHz and a maximum frequency of 1.2GHz. It is designed for use with a 3.3V supply voltage and has a nominal supply current of 91mA. The device is packaged in a VQFN EP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free requirements. The CDCE421RGERG4 is a RoHS compliant device.
Texas Instruments CDCE421RGERG4 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Frequency | 2.35GHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCE421 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE421RGERG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.