
The CDCE421Y is a 1.2GHz crystal oscillator from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The oscillator has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is available in a die package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIE |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 182 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | CDCE421 |
| RoHS | Compliant |