The CDCE421YS is a clock generator IC with a crystal input frequency of 2.35GHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. This device is lead-free and RoHS compliant, making it suitable for surface mount applications. The CDCE421YS is a single-circuit device with a nominal supply current of 91mA and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 2.35GHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 91mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30635 |
| Packaging | Bulk |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCE421 |
| RoHS | Compliant |