
Fully Integrated Wide Range Low-Jitter Crystal Oscillator Clock Generator 0-DIESALE -40 to 85
Texas Instruments CDCE431Y technical specifications.
| Package/Case | DIE |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 910 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE431Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
