
Surface mount clock generator with 5 outputs, operating at a frequency of 1.175GHz and a maximum of 1.5GHz. Features a VQFN package with gold contact plating, SPI and Serial interface, and crystal input. This lead-free, RoHS compliant component operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage, drawing 20mA supply current. Designed for surface mounting, it measures 6.85mm in length and width, with a height of 0.8mm, and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE62005RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 1.175GHz |
| Height | 0.8mm |
| Input | Crystal |
| Input Current | 20mA |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 6.85mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Weight | 0.004868oz |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE62005RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
