
Clock Generator IC, featuring a 1MHz to 200MHz input range and 6 outputs, operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. This surface mount component, housed in a 20-pin TSSOP package with gold contact plating, offers a maximum output frequency of 300MHz. It includes a Phase-Locked Loop (PLL) and communicates via an I2C interface. Operating across a temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is delivered in a rail/tube package.
Texas Instruments CDCE706PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 54MHz |
| Height | 1.2mm |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 6.4mm |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 115mA |
| Thickness | 1mm |
| Weight | 0.002716oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE706PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
