
Programmable 3-PLL clock synthesizer with 6 outputs, capable of generating frequencies up to 300MHz from a crystal input. This surface-mount integrated circuit features three Phase-Locked Loops (PLLs) for flexible clock generation and distribution. Operating from a 3V to 3.6V supply, it offers a maximum power dissipation of 600mW and a wide operating temperature range of -40°C to 85°C. The component is housed in a 20-TSSOP package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCE706PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCE706PWG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 300MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCE706 |
| Supply Current | 115mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE706PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
