
Programmable 3-PLL Clock Synthesizer with 6 outputs, supporting crystal input and up to 300MHz maximum frequency. Features I2C interface, 3.3V operating supply voltage, and a wide temperature range of -40°C to 85°C. This surface mount component is housed in a 20-TSSOP package with gold contact plating and is RoHS compliant.
Texas Instruments CDCE706PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 54MHz |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE706PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
