
10-output low jitter clock synchronizer and jitter cleaner, featuring a 1.5GHz maximum frequency. This integrated circuit offers 2 LVCMOS inputs and 10 outputs, with SPI interface support. Operating from a 3V to 3.6V supply, it boasts a wide temperature range of -40°C to 85°C. The surface mountable VQFN package with gold contact plating ensures reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE72010RGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Contact Plating | Gold |
| Frequency | 1.5GHz |
| Input | LVCMOS |
| Input Current | 20uA |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCE72010 |
| Supply Current | 20mA |
| Termination | SMD/SMT |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE72010RGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
