The CDCE813QPWRQ1 is an industrial-grade clock generator from Texas Instruments, designed for use in applications with operating temperatures up to 105°C. This device features a nominal supply voltage of 1.8V, with a minimum and maximum operating voltage of 1.7V and 1.9V, respectively. The clock generator is available in a TSSOP-14 package, which is suitable for surface-mount applications. The device meets the AEC-Q100 screening level, indicating its suitability for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE813QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CDCE813QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.