
The CDCE906-706PERFEVM is a clock generator evaluation kit from Texas Instruments, operating at a frequency of 300MHz and a supply voltage of 3.3V. It features a parallel interface and is packaged in a module format. The kit is designed for evaluation and demonstration purposes, and it contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE906-706PERFEVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCE906-706PERFEVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
