
The CDCE906PWRG4 is a surface mount clock generator from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device features a crystal input and a maximum frequency of 167MHz. It is available in a TSSOP-20 package and is compliant with RoHS regulations.
Texas Instruments CDCE906PWRG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 167MHz |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDCE906 |
| Supply Current | 115mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE906PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
