Clock & Timer Development Tools CDCE913 Perf Eval Mod
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE913PERF-EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Frequency | 230MHz |
| Interface | USB |
| Logic Function | Clock |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CDCE913PERF-EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.