
Surface mount clock generator with 3 outputs, supporting input frequencies from 8MHz to 160MHz and generating output frequencies up to 230MHz. Features a crystal input, I2C interface, and operates with a supply voltage of 1.8V (1.7V to 1.9V range). Packaged in a 14-pin TSSOP with gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CDCE913PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE913PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
