
This crystal oscillator operates at a frequency of 160MHz, with a maximum frequency of 230MHz. It is designed for use with a crystal input and is suitable for surface mount applications. The oscillator has a nominal supply current of 11mA and can operate over a temperature range of -40°C to 85°C. It is lead free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCE913PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCE913PWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 11mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE913PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
