
Programmable 2-PLL VCXO clock synthesizer featuring 5 LVCMOS outputs up to 230MHz. This surface mount integrated circuit operates from a 1.7V to 1.9V supply, with a typical 1.8V operating voltage and 20mA supply current. The component utilizes a crystal input and offers flexible clock generation capabilities. Packaged in a 16-TSSOP with gold contact plating, it supports a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CDCE925PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCE925PW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Height | 1.15mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 5 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CDCE925 |
| Supply Current | 20mA |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE925PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.