
Programmable 2-PLL VCXO clock synthesizer featuring 5 LVCMOS outputs, capable of generating frequencies up to 230MHz from a crystal input. This surface-mount integrated circuit operates with a supply voltage of 1.7V to 1.9V, consuming 20mA of supply current. Designed for a wide temperature range of -40°C to 85°C, it is housed in a 16-TSSOP package with gold contact plating. The device is RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments CDCE925PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CDCE925PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Frequency | 160MHz |
| Input | Crystal |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CDCE925PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
